There are no models available for this part yet.
Overview of GUS-QSCBLF-02-3091-FC by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3091EFE#PBF | Analog Devices | #36V, 1.5A Neg Lin Reg w/ Prog | |
LT3091HR#TRPBF | Analog Devices | #36V, 1.5A Neg Lin Reg w/ Prog | |
LT3091MPDE#PBF | Analog Devices | #36V, 1.5A Neg Lin Reg w/ Prog |
Price & Stock for GUS-QSCBLF-02-3091-FC by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 56 Container: Tube | 0Tube |
|
$2.3100 | Buy Now | ||
Onlinecomponents.com | Resistor Network - 23 Bussed Resistors - 3.09 kOhm ±1% 50mW Per Element - Tolerance Ratio: ±0.25% - ±50ppm/°C - 24 Pin QSOP RoHS: Compliant | 0 |
|
$2.2000 / $4.6100 | Buy Now |