Part Details for GUS-QSCBLF-01-4992-JC by TT Electronics Resistors
Overview of GUS-QSCBLF-01-4992-JC by TT Electronics Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
64992-S13-5LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Right Angle 2 Row Guide Pin Header 26 Positions 2.54mm Pitch 0.38um (15u\\.) Gold Mating plating. | |
64992-G07-5LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Right Angle 2 Row Guide Pin Header 14 Positions 2.54mm Pitch 0.76um (30u\\.) Gold Mating plating. |
Price & Stock for GUS-QSCBLF-01-4992-JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 56 Container: Tube | 0Tube |
|
$2.1000 | Buy Now |
|
Onlinecomponents.com | Resistor Network - 23 Bussed Resistors - 49.9 kOhm ±5% 50mW Per Element - Tolerance Ratio: ±0.25% - ±100ppm/°C - 24 Pin QSOP RoHS: Compliant | 0 |
|
$2.0100 / $4.2000 | Buy Now |