There are no models available for this part yet.
Overview of GUS-QSCBLF-01-2001-FD by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GUS-QSCBLF-01-2001-FD by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 56 Container: Tube | 0Tube |
|
$2.1900 | Buy Now | ||
Onlinecomponents.com | Resistor Network - 23 Bussed Resistors - 2 kOhm ±1% 50mW Per Element - Tolerance Ratio: ±0.5% - ±100ppm/°C - 24 Pin QSOP RoHS: Compliant | 0 |
|
$2.0900 / $4.3800 | Buy Now |