There are no models available for this part yet.
Overview of GUS-QS8ALF-03-5101-FB by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GUS-QS8ALF-03-5101-FB by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1056 Package Multiple: 96 Container: Tube | 0Tube |
|
$2.1000 | Buy Now | ||
Onlinecomponents.com | Resistor Network - 8 Isolated Resistors - 5.1 kOhm ±1% 100mW Per Element - Tolerance Ratio: ±0.1% - ±25ppm/°C - 16 Pin QSOP RoHS: Compliant | 0 |
|
$2.0100 / $4.2000 | Buy Now |