Part Details for GUS-QS8ALF-02-1653-FA by TT Electronics Resistors
Overview of GUS-QS8ALF-02-1653-FA by TT Electronics Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F61653RD50FPV | Renesas Electronics Corporation | Microcontrollers with 32-bit CISC CPU for System Control Applications (Non Promotion) | |
2SC1653-T1B-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MM, / | |
DAC1653D1G5NLG-C1 | Renesas Electronics Corporation | High-performance 16-bit Dual DAC, Low Common Mode |
Price & Stock for GUS-QS8ALF-02-1653-FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1056 Package Multiple: 96 Container: Tube |
0 Tube |
|
$2.2100 | Buy Now |
|
Onlinecomponents.com | Resistor Network - 8 Isolated Resistors - 165 kOhm ±1% 100mW Per Element - Tolerance Ratio: ±0.05% - ±50ppm/°C - 16 Pin QSOP RoHS: Compliant | 0 |
|
$2.1100 / $4.4200 | Buy Now |