Part Details for GUS-QS20P-680-K-220-M by TT Electronics Resistors
Overview of GUS-QS20P-680-K-220-M by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762201QEA | Texas Instruments | Quad LVDS Receiver 16-CDIP -55 to 125 | |
SN65LV1023ARHBR | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 | |
SN65LV1224BDBR | Texas Instruments | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 |
Part Details for GUS-QS20P-680-K-220-M
GUS-QS20P-680-K-220-M CAD Models
GUS-QS20P-680-K-220-M Part Data Attributes
|
GUS-QS20P-680-K-220-M
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
GUS-QS20P-680-K-220-M
TT Electronics Resistors
RC Network, Terminator, 68ohm, 0.000022uF, Surface Mount, 20 Pins, QSOP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | QSOP | |
Reach Compliance Code | unknown | |
Capacitance | 0.000022 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
First Element Resistance | 68 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | TERMINATOR | |
Number of Capacitor Elements | 16 | |
Number of Functions | 1 | |
Number of RC Elements | 16 | |
Number of Resistor Elements | 16 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR; TUBE | |
Resistance Tolerance | 10% | |
Resistor/Capacitor Network Type | RC NETWORK | |
Second/Last Element Resistance | 68 Ω | |
Surface Mount | YES | |
Technology | THIN FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING |