Part Details for GUS-QS0BLF-02-2320-C by TT Electronics Resistors
Overview of GUS-QS0BLF-02-2320-C by TT Electronics Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2320-ALB | Coilcraft Inc | Pulse Transformer, GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT | |
DA2320- | Coilcraft Inc | Transformer, gate drive, SMT, RoHS | |
DA2320-ALC | Coilcraft Inc | Pulse Transformer, GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT |
Price & Stock for GUS-QS0BLF-02-2320-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 56 Container: Tube | 0Tube |
|
$2.3800 | Buy Now |
|
Onlinecomponents.com | Resistor Network - 19 Bussed Resistors - 232 Ohm ±0.25% 50mW Per Element - ±50ppm/°C - 20 Pin QSOP RoHS: Compliant | 0 |
|
$2.2700 / $4.7600 | Buy Now |