Part Details for GUS-QS0BLF-01-4992-GG by TT Electronics Resistors
Overview of GUS-QS0BLF-01-4992-GG by TT Electronics Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
64992-S13-5LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Right Angle 2 Row Guide Pin Header 26 Positions 2.54mm Pitch 0.38um (15u\\.) Gold Mating plating. | |
64992-G07-5LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Right Angle 2 Row Guide Pin Header 14 Positions 2.54mm Pitch 0.76um (30u\\.) Gold Mating plating. | |
SiT5359AC-FSG25IM-124.992000 | SiTime | 60 to 220 MHz, ±50 ppb Super-TCXO |
Price & Stock for GUS-QS0BLF-01-4992-GG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 56 Container: Tube | 0Tube |
|
$1.8500 | Buy Now |
|
Onlinecomponents.com | Resistor Network - 19 Bussed Resistors - 49.9 kOhm ±2% 50mW Per Element - Tolerance Ratio: ±2% - ±100ppm/°C - 20 Pin QSOP RoHS: Compliant | 0 |
|
$1.7600 / $3.6900 | Buy Now |