There are no models available for this part yet.
Overview of GUS-QS0BLF-01-2611-GA by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT2-26-11L | Coilcraft Inc | General Purpose Inductor, 26uH, 1 Element, ROHS COMPLIANT | |
LTC2611IDD#PBF | Analog Devices | 14-B R2R DACs in 10-Lead DFN | |
LTC2611IDD#TRPBF | Analog Devices | 14-B R2R DACs in 10-Lead DFN |
Price & Stock for GUS-QS0BLF-01-2611-GA by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 56 Container: Tube | 0Tube |
|
$2.3100 | Buy Now | ||
Onlinecomponents.com | Resistor Network - 19 Bussed Resistors - 2.61 kOhm ±2% 50mW Per Element - Tolerance Ratio: ±0.05% - ±100ppm/°C - 20 Pin QSOP RoHS: Compliant | 0 |
|
$2.2000 / $4.6100 | Buy Now |