There are no models available for this part yet.
Overview of GUS-QS0BLF-00-8870-F by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GUS-QS0BLF-00-8870-F by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 56 Container: Tube | 0Tube |
|
$1.9400 | Buy Now | ||
Onlinecomponents.com | Resistor Network - 19 Bussed Resistors - 887 Ohm ±1% 50mW Per Element - ±250ppm/°C - 20 Pin QSOP RoHS: Compliant | 0 |
|
$1.8500 / $3.8800 | Buy Now |