Part Details for GUS-QS0ALF-02-2101-C by TT Electronics Resistors
Overview of GUS-QS0ALF-02-2101-C by TT Electronics Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2101BPZ-100 | Rochester Electronics LLC | Rochester Manufactured ADSP-2101, 16 bit, fixed point, Digital Signal Processor, 68 PLCC Package, Industrial Temp spec. | |
MC2101F | Rochester Electronics LLC | MC2101F - Dual NAND Logic Gate | |
ADSP-2101BG-100 | Rochester Electronics LLC | Digital Signal Processor |
Price & Stock for GUS-QS0ALF-02-2101-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 56 Container: Tube | 0Tube |
|
$2.3800 | Buy Now |
|
Onlinecomponents.com | Resistor Network - 10 Isolated Resistors - 2.1 kOhm ±0.25% 100mW Per Element - ±50ppm/°C - 20 Pin QSOP RoHS: Compliant | 0 |
|
$2.2700 / $4.7600 | Buy Now |