Part Details for GUS-QS0ALF-01-1200-FD by TT Electronics Resistors
Overview of GUS-QS0ALF-01-1200-FD by TT Electronics Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
CS1200 | Coilcraft Inc | Current Sense Transformer, 35A, 1:200 |
Price & Stock for GUS-QS0ALF-01-1200-FD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 56 Container: Tube | 0Tube |
|
$2.1900 | Buy Now |
|
Onlinecomponents.com | Resistor Network - 10 Isolated Resistors - 120 Ohm ±1% 100mW Per Element - Tolerance Ratio: ±0.5% - ±100ppm/°C - 20 Pin QSOP RoHS: Compliant | 0 |
|
$2.0900 / $4.3800 | Buy Now |