Part Details for GUB-GM7B-03-17R6-D- by TT Electronics Resistors
Overview of GUB-GM7B-03-17R6-D- by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part Details for GUB-GM7B-03-17R6-D-
GUB-GM7B-03-17R6-D- CAD Models
GUB-GM7B-03-17R6-D- Part Data Attributes
|
GUB-GM7B-03-17R6-D-
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
GUB-GM7B-03-17R6-D-
TT Electronics Resistors
Array/Network Resistor, Bussed, Thin Film, 0.08W, 17.6ohm, 0.5% +/-Tol, -25,25ppm/Cel, 3922,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SMT, 3922 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Molded | |
First Element Resistance | 17.6 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 13 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.286 mm | |
Package Length | 9.906 mm | |
Package Style | SMT | |
Package Width | 5.588 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 17.6 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 3922 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | GULL WING | |
Tolerance | 0.5% |