Part Details for GU300S48K by SL Power Electronics
Results Overview of GU300S48K by SL Power Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GU300S48K Information
GU300S48K by SL Power Electronics is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for GU300S48K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
120 Partner Stock |
|
$152.6500 / $430.9300 | Buy Now |
DISTI #
000000000005968158
|
Sager | Switching Power Supplies 300W Medical 48V 3.8A Min Qty: 1 | 0 |
|
$152.6100 / $165.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
120 Partner Stock |
|
$152.6500 / $430.9300 | Buy Now |
Part Details for GU300S48K
GU300S48K CAD Models
GU300S48K Part Data Attributes
|
GU300S48K
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
GU300S48K
SL Power Electronics
AC-DC Regulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |