Part Details for GU300S48K by Advanced Energy Industries Inc
Overview of GU300S48K by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for GU300S48K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GU300S48K
|
Avnet Americas | AC to DC Power Supply Single-Output 48V 5.9A 300W - Bulk (Alt: GU300S48K) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$147.0832 | Buy Now |
DISTI #
675-GU300S48K
|
Mouser Electronics | Switching Power Supplies 300W Medical 48V 3.8A RoHS: Compliant | 26 |
|
$159.8800 / $185.5900 | Buy Now |
DISTI #
GU300S48K
|
Avnet Abacus | (Alt: GU300S48K) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GU300S48K
GU300S48K CAD Models
GU300S48K Part Data Attributes
|
GU300S48K
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
GU300S48K
Advanced Energy Industries Inc
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |