Part Details for GU140X16J-7003 by Noritake Co Inc
Overview of GU140X16J-7003 by Noritake Co Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for GU140X16J-7003
GU140X16J-7003 CAD Models
GU140X16J-7003 Part Data Attributes:
|
GU140X16J-7003
Noritake Co Inc
Buy Now
Datasheet
|
Compare Parts:
GU140X16J-7003
Noritake Co Inc
Display,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NORITAKE ITRON CORP | |
Reach Compliance Code | unknown | |
Color@Wavelength | Blue-Green | |
Horizontal Pixel Count | 140 Pixel | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DOT MATRIX VACUUM FLUORESCENT GRAPHIC DISPLAY MODULE | |
Overall Depth | 7.8 mm | |
Overall Height | 43 mm | |
Overall Length | 146 mm | |
Supply Voltage-Nom | 5 V | |
Vertical Pixel Count | 16 Pixel |