Part Details for GU128X64D-7000 by Noritake Co Inc
Overview of GU128X64D-7000 by Noritake Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for GU128X64D-7000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
286-1066-ND
|
DigiKey | MODULE VF GRAPHIC DISPLAY 128X64 Min Qty: 1 Lead time: 52 Weeks Container: Tray |
362 In Stock |
|
$147.9650 / $153.8800 | Buy Now |
Part Details for GU128X64D-7000
GU128X64D-7000 CAD Models
GU128X64D-7000 Part Data Attributes:
|
GU128X64D-7000
Noritake Co Inc
Buy Now
Datasheet
|
Compare Parts:
GU128X64D-7000
Noritake Co Inc
Dot Matrix Vacuum Fluorescent Graphic Display Module, Blue-green,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NORITAKE ITRON CORP | |
Reach Compliance Code | unknown | |
Color@Wavelength | Blue-Green | |
Horizontal Pixel Count | 128 Pixel | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DOT MATRIX VACUUM FLUORESCENT GRAPHIC DISPLAY MODULE | |
Overall Depth | 10.2 mm | |
Overall Height | 49 mm | |
Overall Length | 99 mm | |
Supply Voltage-Nom | 5 V | |
Vertical Pixel Count | 64 Pixel | |
Viewing Area Height | 29 mm | |
Viewing Area Length | 58 mm |