Part Details for GU128X64-800A by Noritake Co Inc
Overview of GU128X64-800A by Noritake Co Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for GU128X64-800A
GU128X64-800A CAD Models
GU128X64-800A Part Data Attributes:
|
GU128X64-800A
Noritake Co Inc
Buy Now
Datasheet
|
Compare Parts:
GU128X64-800A
Noritake Co Inc
Display,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NORITAKE ITRON CORP | |
Reach Compliance Code | unknown | |
Color@Wavelength | BLUE-GREEN | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DOT MATRIX VACUUM FLUORESCENT GRAPHIC DISPLAY MODULE | |
Overall Depth | 15.2 mm | |
Overall Height | 68 mm | |
Overall Length | 140 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V |