Part Details for GU112X16G-7000 by Noritake Co Inc
Overview of GU112X16G-7000 by Noritake Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for GU112X16G-7000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
286-1030-ND
|
DigiKey | MODULE VF GRAPHIC DISPLAY 112X16 Min Qty: 1 Lead time: 52 Weeks Container: Tray |
2171 In Stock |
|
$90.5460 / $96.8000 | Buy Now |
Part Details for GU112X16G-7000
GU112X16G-7000 CAD Models
GU112X16G-7000 Part Data Attributes:
|
GU112X16G-7000
Noritake Co Inc
Buy Now
Datasheet
|
Compare Parts:
GU112X16G-7000
Noritake Co Inc
GRAPHIC, VACUUM FLUORESCENT DISPLAY, BLUE-GREEN,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NORITAKE ITRON CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | CMOS COMPATIBLE | |
Color@Wavelength | Blue-Green | |
Display Format | 112X16 | |
Display Height | 11.45 mm | |
Horizontal Pixel Count | 112 Pixel | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | GRAPHIC VACUUM FLUORESCENT DISPLAY | |
Overall Depth | 8.8 mm | |
Overall Height | 36 mm | |
Overall Length | 80 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Vertical Pixel Count | 16 Pixel | |
Viewing Area Height | 11 mm | |
Viewing Area Length | 52 mm |