Part Details for GU1011S26 by Precision Electronics Corporation
Overview of GU1011S26 by Precision Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GU1011S26
GU1011S26 CAD Models
GU1011S26 Part Data Attributes:
|
GU1011S26
Precision Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
GU1011S26
Precision Electronics Corporation
Res,Tapped,Wirewound,100 Ohms,500WVDC,5% +/-Tol,-20,20ppm TC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PRECISION ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Construction | Plastic Case | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 22.22 mm | |
Package Length | 19.05 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 100 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Series | GU(1S26)SERIES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 500 V |