Part Details for GU-SH-112D by Goodsky Electric Co Ltd
Results Overview of GU-SH-112D by Goodsky Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GU-SH-112D Information
GU-SH-112D by Goodsky Electric Co Ltd is an Other Relay.
Other Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG16112D101ER | Amphenol Communications Solutions | RJMG, Input output Connectors, 1x1,10/100 with LEDs | |
RJE7B18112D1 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6A, THT, Yellow Housing, Recessed Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs | |
RJE7B18112D2 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6A, THT, Yellow Housing, Recessed Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs |
Price & Stock for GU-SH-112D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GU-SH-112D
|
TME | Relay: electromagnetic, SPDT, Ucoil: 12VDC, 30A, GU, PCB, Rcoil: 155Ω Min Qty: 1 | 754 |
|
$0.9700 / $1.4200 | Buy Now |
Part Details for GU-SH-112D
GU-SH-112D CAD Models
GU-SH-112D Part Data Attributes
|
GU-SH-112D
Goodsky Electric Co Ltd
Buy Now
|
Compare Parts:
GU-SH-112D
Goodsky Electric Co Ltd
Select a part to compare: |
Samacsys Manufacturer | Goodsky |