-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP2-160 | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS | |
HPH2-1600LD | Coilcraft Inc | General Purpose Inductor, 160uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH2-1600LB | Coilcraft Inc | General Purpose Inductor, 160uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH8312
|
Newark | Power Line Filter, 1 Phase, 16A, Screw, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:16A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Screw, Filter Output Terminals:Screw Rohs Compliant: Yes |Kemet GTX-2160-Y22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$10.5300 | Buy Now |
DISTI #
399-GTX-2160-Y22-ND
|
DigiKey | LINE FLTR 560VDC 250VAC 16A CHAS Min Qty: 1 Lead time: 29 Weeks Container: Box | Temporarily Out of Stock |
|
$26.5831 / $32.9600 | Buy Now |
DISTI #
80-GTX-2160-Y22
|
Mouser Electronics | Power Line Filters 560V 16A 300oHms 1 Phase Screw Term RoHS: Compliant | 18 |
|
$26.5800 / $32.1200 | Buy Now |
DISTI #
73245310
|
RS | EMI-RFI FIlters 250VAC/560VDC,16A, 300ohm1 Phase Screw, UL, c-UL, TUV | KEMET GTX-2160-Y22 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$35.0930 / $42.1120 | RFQ |
DISTI #
66234372
|
Verical | Power Line Filter EMI/RFI 50Hz/60Hz 16A 250VAC/560VDC Screw Flange Mount Min Qty: 5 Package Multiple: 1 | Americas - 7 |
|
$14.0007 | Buy Now |
DISTI #
GTX-2160-Y22
|
TME | Filter: anti-interference, 250VAC, Ioper.max: 16A, Leads: screw Min Qty: 5 | 0 |
|
$33.7400 | RFQ |
DISTI #
GTX-2160-Y22
|
Avnet Abacus | Power Line Filter 50/60Hz 16A 560/250VDC/VAC Screw Chassis Mount Box (Alt: GTX-2160-Y22) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GTX-2160-Y22
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
GTX-2160-Y22
KEMET Corporation
Mains Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | TUV;UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 25 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 300 MΩ | |
Leakage Current-Max | 1 mA | |
Length | 75 mm | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Rated Current | 16 A | |
Rated Voltage | 250 V | |
Width | 44 mm |