Part Details for GTVX-SMT-N-88 by Kycon Inc
Overview of GTVX-SMT-N-88 by Kycon Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for GTVX-SMT-N-88
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-GTVX-SMT-N-88-ND
|
DigiKey | MOD JACK SMT 8P8C, VERT. MT, NO Min Qty: 1500 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.9490 | Buy Now |
DISTI #
806-GTVX-SMT-N-88
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 8P8C SMT M/JK VERT MT NO SHLD G/F RoHS: Compliant | 0 |
|
$0.8610 / $0.9710 | Order Now |
DISTI #
000000000002652299
|
Sager | Modular Connectors / Ethernet Connectors 8P8C SMT M/JK VERT MT NO SHLD G/F Min Qty: 1500 | 0 |
|
$1.3000 | Buy Now |
Part Details for GTVX-SMT-N-88
GTVX-SMT-N-88 CAD Models
GTVX-SMT-N-88 Part Data Attributes
|
GTVX-SMT-N-88
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
GTVX-SMT-N-88
Kycon Inc
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.551 inch | |
Body Depth | 0.506 inch | |
Body Length | 0.61 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |