Part Details for GTVX-SMT-N-44-50 by Kycon Inc
Results Overview of GTVX-SMT-N-44-50 by Kycon Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GTVX-SMT-N-44-50 Information
GTVX-SMT-N-44-50 by Kycon Inc is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for GTVX-SMT-N-44-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-GTVX-SMT-N-44-50-ND
|
DigiKey | MOD JACK SMT 4P4C TOP ENTRY 50U, Min Qty: 3080 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.9268 | Buy Now |
DISTI #
806-GTVX-SMT-N-44-50
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MODJACK SMT 4P4C TOP ENTRY 50U L/F RoHS: Compliant | 0 |
|
$0.8080 | Order Now |
DISTI #
000000000003579965
|
Sager | Modular Connectors / Ethernet Connectors MODJACK SMT 4P4C TOP ENTRY 50U L/F Min Qty: 3080 | 0 |
|
$1.2900 | Buy Now |
Part Details for GTVX-SMT-N-44-50
GTVX-SMT-N-44-50 CAD Models
GTVX-SMT-N-44-50 Part Data Attributes
|
GTVX-SMT-N-44-50
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
GTVX-SMT-N-44-50
Kycon Inc
Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Jack,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Kycon | |
Board Mounting Option | PEG | |
Body Breadth | 0.437 inch | |
Body Depth | 0.524 inch | |
Body Length | 0.551 inch | |
Body/Shell Style | JACK | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 30 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |