Part Details for GTVA262701FA-V2-R0 by MACOM
Results Overview of GTVA262701FA-V2-R0 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GTVA262701FA-V2-R0 Information
GTVA262701FA-V2-R0 by MACOM is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for GTVA262701FA-V2-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1697-GTVA262701FA-V2-R0TR-ND
|
DigiKey | RF MOSFET HEMT 48V H-87265J-2 Min Qty: 50 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$141.7376 | Buy Now |
DISTI #
941-GTVA262701FAV2R0
|
Mouser Electronics | GaN FETs 270W GaN HEMT 48V 2496 to 2690MHz RoHS: Compliant | 53 |
|
$142.0200 / $162.6200 | Buy Now |
DISTI #
GTVA262701FA-V2
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 1 | 39 |
|
$98.6000 | Buy Now |