Part Details for GTT70A-TPR-BLM-B0-H1-C4-V5 by Matrix Orbital
Overview of GTT70A-TPR-BLM-B0-H1-C4-V5 by Matrix Orbital
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTT70A-TPR-BLM-B0-H1-C4-V5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTT70A-TPR-BLM-B0-H1-C4-V5-ND
|
DigiKey | LCD TOUCH TFT DISPLAY Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$210.0200 | Buy Now |
DISTI #
891-GTT70ATPRC4V5
|
Mouser Electronics | TFT Displays & Accessories 7.0 inches 800x480 TFT RS422 5V RoHS: Compliant | 0 |
|
$203.0100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$221.9900 / $243.6300 | Buy Now |