Part Details for GTT38A-TPR-BLH-B0-H1-CS-V5 by Matrix Orbital
Overview of GTT38A-TPR-BLH-B0-H1-CS-V5 by Matrix Orbital
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTT38A-TPR-BLH-B0-H1-CS-V5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
635-1121-ND
|
DigiKey | LCD TOUCH TFT 3.8" RS232/I2C Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$165.1900 | Buy Now |
DISTI #
891-GTT38ATPRBLCSV5
|
Mouser Electronics | TFT Displays & Accessories 3.8"TFT Resist Touch TTL, 5V RoHS: Compliant | 0 |
|
$166.4200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$184.2200 / $201.1900 | Buy Now |
Part Details for GTT38A-TPR-BLH-B0-H1-CS-V5
GTT38A-TPR-BLH-B0-H1-CS-V5 CAD Models
GTT38A-TPR-BLH-B0-H1-CS-V5 Part Data Attributes
|
GTT38A-TPR-BLH-B0-H1-CS-V5
Matrix Orbital
Buy Now
|
Compare Parts:
GTT38A-TPR-BLH-B0-H1-CS-V5
Matrix Orbital
|
Samacsys Manufacturer | Matrix Orbital |