Part Details for GTS06AF32-68P by Amphenol Corporation
Overview of GTS06AF32-68P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10128638-320432ALF | Amphenol Communications Solutions | HPCE R/A Receptacle 68P |
Price & Stock for GTS06AF32-68P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-GTS06AF32-68P
|
Mouser Electronics | Circular MIL Spec Connector GT 16C 4#4 12#16 PIN PLUG RoHS: Not Compliant | 0 |
|
$188.1700 / $210.6300 | Order Now |
DISTI #
37337385
|
Verical | Conn Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 68 |
|
$112.3368 / $198.6300 | Buy Now |
DISTI #
GTS06AF32-68P
|
PEI Genesis | GT 16C 4#4 12#16 PIN PLUG Min Qty: 1 | 7 |
|
$138.3300 | Buy Now |
Part Details for GTS06AF32-68P
GTS06AF32-68P CAD Models
GTS06AF32-68P Part Data Attributes
|
GTS06AF32-68P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GTS06AF32-68P
Amphenol Corporation
GT 16C 4#4 12#16 PIN PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 12,4 | |
Contact Sizes | 16,4C | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Polarization | N | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 32 | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |