Part Details for GTS06A28-20PZ-025 by Amphenol Corporation
Overview of GTS06A28-20PZ-025 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V256SA20PZGI8 | Renesas Electronics Corporation | 3.3V, 32K X 8 Asynchronous Static RAM | |
71V256SA20PZG | Renesas Electronics Corporation | 3.3V, 32K X 8 Asynchronous Static RAM | |
71256SA20PZG8 | Renesas Electronics Corporation | 5.0V 32K x 8 Asynchronous Static Ram, TSOP0/Reel |
Price & Stock for GTS06A28-20PZ-025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40684837
|
Verical | Conn Circular PIN 14 POS Solder ST Cable Mount 14 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 110 |
|
$55.5595 / $90.4826 | Buy Now |
DISTI #
GTS06A28-20PZ-025
|
PEI Genesis | GT 14C 4#16, 10#12 PIN PLUG | 0 |
|
Buy Now |