There are no models available for this part yet.
Overview of GTS030-36-10S by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Price & Stock for GTS030-36-10S by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75J4743
|
Newark | Circular Connector, Reverse Bayonet, Ip67, Solder, Circular Industrial, Gt Reverse Bayonet Series Rohs Compliant: No |Amphenol Industrial GTS030-36-10S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.6200 / $139.4200 | Buy Now | |
DISTI #
AIGTS030-36-10S-ND
|
DigiKey | GT 48C 48#16 SKT RECP WALL Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
153 In Stock |
|
$37.6400 / $69.9100 | Buy Now | |
DISTI #
3937-GTS030-36-10S-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
339-GTS030-36-10S-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$146.6824 | Buy Now | |
DISTI #
73310008
|
RS | Connector, RECEPT | Amphenol Industrial GTS030-36-10S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$242.0600 | RFQ | |
Onlinecomponents.com | Conn Circular SKT 48 POS Solder ST Flange Mount 48 Terminal 1 Port RoHS: Compliant | 0 |
|
$118.6000 / $224.7600 | Buy Now |