Part Details for GTS020R28-16S by Amphenol Corporation
Results Overview of GTS020R28-16S by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GTS020R28-16S Information
GTS020R28-16S by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for GTS020R28-16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-GTS020R28-16S
|
Mouser Electronics | Circular MIL Spec Connector GT 20C 20#16 SKT RECP RoHS: Not Compliant | 0 |
|
$136.2800 / $146.6300 | Order Now |
DISTI #
GTS020R28-16S
|
PEI Genesis | GT 20C 20#16 SKT RECP Min Qty: 1 | 13 |
|
$91.0700 / $117.0800 | Buy Now |
Part Details for GTS020R28-16S
GTS020R28-16S CAD Models
GTS020R28-16S Part Data Attributes
|
GTS020R28-16S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GTS020R28-16S
Amphenol Corporation
GT 20C 20#16 SKT RECP
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |