Part Details for GTS01AF32-6SX by Amphenol Corporation
Overview of GTS01AF32-6SX by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for GTS01AF32-6SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-GTS01AF32-6SX
|
Mouser Electronics | Circular MIL Spec Connector GT 23C 2#4 3#8 2#12 16#16 SKT RoHS: Not Compliant | 0 |
|
$221.7200 / $260.5800 | Order Now |
DISTI #
GTS01AF32-6SX
|
PEI Genesis | GT 23C 2#4 3#8 2#12 16#16 SKT | 0 |
|
Buy Now |
Part Details for GTS01AF32-6SX
GTS01AF32-6SX CAD Models
GTS01AF32-6SX Part Data Attributes
|
GTS01AF32-6SX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GTS01AF32-6SX
Amphenol Corporation
MIL Series Connector, 23 Contact(s), Aluminium Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 16,3,2,2 | |
Contact Sizes | 16,12,8,4 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 110 | |
Other Description | INLINE RECEPTACLE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Polarization | X | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 32 | |
Termination Type | SOLDER | |
Total Number of Contacts | 23 | |
Unique Insert Number | 32-6 |