Part Details for GTR62-22N by Glenair Inc
Overview of GTR62-22N by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for GTR62-22N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH0255
|
Newark | High Production - Qwik-Ty Strain Relief |Glenair GTR62-22N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$48.0900 / $148.6700 | Buy Now |
DISTI #
3937-GTR62-22N-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
461 In Stock |
|
$191.2800 | Buy Now |
DISTI #
654-GTR6222N
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRAIGHT QWIKTY STRAIN RELIEF | 0 |
|
$36.2600 / $146.8500 | Order Now |
DISTI #
GLEGTR62-22N
|
Interstate Connecting Components | CABLE CLAMP/CONN.ACY D52 - CONNECTOR ACCESSORY | 0 |
|
Buy Now |
Part Details for GTR62-22N
GTR62-22N CAD Models
GTR62-22N Part Data Attributes
|
GTR62-22N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
GTR62-22N
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | FINISH: CADMIUM | |
Associated Mil-Specs | MIL-DTL-83723, MIL-DTL-5015 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 22 |