Part Details for GTR112G14N by Glenair Inc
Overview of GTR112G14N by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTR112G14N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH9992
|
Newark | High Production - Qwik-Ty Strain Relief |Glenair GTR112G14N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 62 |
|
$73.4200 / $235.3600 | Buy Now |
DISTI #
3937-GTR112G14N-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$325.2900 | Buy Now |
DISTI #
GTR112G14N
|
Avnet Americas | QWIK-TY - Bulk (Alt: GTR112G14N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 62 Factory Stock |
|
RFQ | |
DISTI #
654-GTR112G14N
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters HIGH PRODUCTION - QWIK-TY STRAIN RELIEF | 0 |
|
$55.3500 / $130.0800 | Order Now |
DISTI #
GLEGTR112G14N
|
Heilind Electronics | D52 - CONNECTOR ACCESSORY | Americas - 3 in Stock |
|
Buy Now | |
DISTI #
GLEGTR112G14N
|
Interstate Connecting Components | D52 - CONNECTOR ACCESSORY | 9 |
|
Buy Now |