Part Details for GTR1054-11M-ACS1 by Glenair Inc
Results Overview of GTR1054-11M-ACS1 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ACS138DMSR-03 | Renesas Electronics Corporation | CMOS Inverting 3-to-8 Line Decoder/Demultiplexer | |
ACS138KMSR-03 | Renesas Electronics Corporation | CMOS Inverting 3-to-8 Line Decoder/Demultiplexer | |
LMS1585ACS-1.5/NOPB | Texas Instruments | 5A Fixed / Adjustable Output Linear Regulators / LDO 3-DDPAK/TO-263 0 to 125 |
Price & Stock for GTR1054-11M-ACS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ8783
|
Newark | High Production - Qwik-Ty Strain Relief |Glenair GTR1054-11M-ACS1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$66.4800 / $205.5300 | Buy Now |
DISTI #
654-GTR105411MACS1
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters HIGH PRODUCTION - QWIK-TY STRAIN RELIEF | 0 |
|
$50.1300 / $117.8100 | Order Now |
DISTI #
GLEGTR1054-11M-ACS1
|
Heilind Electronics | QWIK-TY STRAIN RELIEF STRAIGHT | Americas - 1 in Stock |
|
Buy Now | |
DISTI #
GLEGTR1054-11M-ACS1
|
Interstate Connecting Components | QWIK-TY STRAIN RELIEF STRAIGHT | 1 |
|
Buy Now |