Part Details for GTOMQ04350GA00JS00 by Wima
Overview of GTOMQ04350GA00JS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for GTOMQ04350GA00JS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-GTOMQ04350GA00JS00-ND
|
DigiKey | GTO MKP 3.5 F 1200 VDC 60X49 KM5 Min Qty: 32 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.4391 | Buy Now |
DISTI #
505-GTOMQ04350GAJS
|
Mouser Electronics | Film Capacitors GTO MKP 3.5 uF 1200 VDC 60x49 KM55 RoHS: Compliant | 0 |
|
$42.4600 / $48.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 Lead time: 17 Weeks | 0 |
|
$77.1200 | Buy Now |
Part Details for GTOMQ04350GA00JS00
GTOMQ04350GA00JS00 CAD Models
GTOMQ04350GA00JS00 Part Data Attributes
|
GTOMQ04350GA00JS00
Wima
Buy Now
Datasheet
|
Compare Parts:
GTOMQ04350GA00JS00
Wima
Film Capacitor, Polypropylene, 1200V, 5% +Tol, 5% -Tol, 3.5uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 3.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 60 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 49 mm | |
Mounting Feature | SPECIAL MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Non-Specified | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1200 V | |
Surface Mount | NO | |
Terminal Shape | FERRULE |