There are no models available for this part yet.
Overview of GTOMO14500GA00MS00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for GTOMO14500GA00MS00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-GTOMO14500GA00MS00-ND
|
DigiKey | GTO MKP 5.0 F 1000 VDC 60X49 KM5 Min Qty: 32 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.8541 | Buy Now | |
DISTI #
505-GTOMO145GAMS
|
Mouser Electronics | Film Capacitors GTO MKP 5.0 uF 1000 VDC 60x49 KM55 RoHS: Compliant | 0 |
|
$42.8100 / $49.2500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 Lead time: 17 Weeks | 0 |
|
$77.7600 | Buy Now |
CAD Models for GTOMO14500GA00MS00 by Wima
Part Data Attributes for GTOMO14500GA00MS00 by Wima
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Capacitance
|
5 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Diameter
|
60 mm
|
Dielectric Material
|
POLYPROPYLENE
|
Length
|
49 mm
|
Mounting Feature
|
SPECIAL MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Non-Specified
|
Packing Method
|
BULK
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
450 V
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Surface Mount
|
NO
|
Terminal Shape
|
FERRULE
|