GTOMM04350GA00MS00
Wima
Description: Film Capacitor, Polypropylene, 850V, 20% +Tol, 20% -Tol, 3.5uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of GTOMM04350GA00MS00 by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for GTOMM04350GA00MS00 by Wima

Part # Manufacturer Description Stock Price Buy
DISTI # 1928-GTOMM04350GA00MS00-ND
DigiKey GTO MKP 3.5 F 850 VDC 60X49 KM55 Min Qty: 32 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 32 $49.5197
$49.5197 Buy Now
DISTI # 505-GTOMM04350GAMS
Mouser Electronics Film Capacitors GTO MKP 3.5 uF 850 VDC 60x49 KM55 RoHS: Compliant 0
  • 32 $47.9600
  • 48 $46.4100
  • 112 $41.6800
$41.6800 / $47.9600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 Lead time: 17 Weeks 0
  • 16 $75.7200
$75.7200 Buy Now

CAD Models for GTOMM04350GA00MS00 by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GTOMM04350GA00MS00 by Wima

GTOMM04350GA00MS00
Wima
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00
Capacitance
3.5 µF
Capacitor Type
FILM CAPACITOR
Diameter
60 mm
Dielectric Material
POLYPROPYLENE
Length
49 mm
Mounting Feature
SPECIAL MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Non-Specified
Packing Method
BULK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
400 V
Rated (DC) Voltage (URdc)
850 V
Surface Mount
NO
Terminal Shape
FERRULE
Want to compare parts?
  1. GTOMM04350GA00MS00
    Wima
    Film Capacitor, Polypropylene, 850V, 20% +Tol, 20% -Tol, 3.5uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GTOMM04350GA00MS00 by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GTOMM04350GA00MS00 by Wima

Select Manufacturer
Which Manufacturer of GTOMM04350GA00MS00 would you like to use for your alert(s)?
  • Please alert me when GTOMM04350GA00MS00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GTOMM04350GA00MS00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GTOMM04350GA00MS00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GTOMM04350GA00MS00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GTOMM04350GA00MS00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GTOMM04350GA00MS00 by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: