Part Details for GTM91128LI3C1000XFX9 by Globetek Inc
Overview of GTM91128LI3C1000XFX9 by Globetek Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTM91128LI3C1000XFX9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1939-GTM91128LI3C1000XFX9-ND
|
DigiKey | BATT CHARGER WALL MT 12.6V 1A Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
8 In Stock |
|
$33.3474 / $39.4200 | Buy Now |