Part Details for GTM91128LI2C1000T00 by Globetek Inc
Results Overview of GTM91128LI2C1000T00 by Globetek Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GTM91128LI2C1000T00 Information
GTM91128LI2C1000T00 by Globetek Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for GTM91128LI2C1000T00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1939-1703-ND
|
DigiKey | BATT CHARGER WALL MT 8.4V 1A Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
74 In Stock |
|
$21.8637 / $26.1400 | Buy Now |