Part Details for GTM41080-1815-FRV by Globetek Inc
Overview of GTM41080-1815-FRV by Globetek Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTM41080-1815-FRV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1939-GTM41080-1815-FRV-ND
|
DigiKey | AC/DC CONVERTER 15V 18W Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
71 In Stock |
|
$7.0700 / $8.8400 | Buy Now |