Part Details for GTLP6C817MTCX by Fairchild Semiconductor Corporation
Overview of GTLP6C817MTCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GTLP6C817MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | GTLP SERIES, LOW SKEW CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24 | 2000 |
|
$3.8325 / $7.6650 | Buy Now |
|
Rochester Electronics | Low Skew Clock Driver, GTLP Series, 8 True Output(s), PDSO24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$3.4700 / $4.0800 | Buy Now |
Part Details for GTLP6C817MTCX
GTLP6C817MTCX CAD Models
GTLP6C817MTCX Part Data Attributes
|
GTLP6C817MTCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GTLP6C817MTCX
Fairchild Semiconductor Corporation
Low Skew Clock Driver, GTLP Series, 8 True Output(s), 0 Inverted Output(s), PDSO24, 4.40 MM, MO-153, TSSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | GTLP | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.5 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for GTLP6C817MTCX
This table gives cross-reference parts and alternative options found for GTLP6C817MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GTLP6C817MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GTLP6C817MTC | Fairchild Semiconductor Corporation | Check for Price | Low Skew Clock Driver, GTLP Series, 8 True Output(s), 0 Inverted Output(s), PDSO24, 4.40 MM, MO-153, TSSOP-24 | GTLP6C817MTCX vs GTLP6C817MTC |