Logic
GTLP6C816MTC
Description: Low Skew Clock Driver, GTLP Series, 0 True Output(s), 8 Inverted Output(s), CMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24

Overview of GTLP6C816MTC by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Automotive

CAD Models for GTLP6C816MTC by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GTLP6C816MTC by Fairchild Semiconductor Corporation

GTLP6C816MTC
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
4.40 MM, MO-153, TSSOP-24
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
GTLP
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e3
Length
7.8 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inverted Outputs
8
Number of Terminals
24
Number of True Outputs
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP24,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
6.5 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
1 ns
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. GTLP6C816MTC
    Fairchild Semiconductor Corporation
    Low Skew Clock Driver, GTLP Series, 0 True Output(s), 8 Inverted Output(s), CMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24
    VS

Alternate Parts for GTLP6C816MTC

This table gives cross-reference parts and alternative options found for GTLP6C816MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GTLP6C816MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GTLP6C816MTCX Low Skew Clock Driver, GTLP Series, 0 True Output(s), 8 Inverted Output(s), CMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24 Fairchild Semiconductor Corporation GTLP6C816MTC vs GTLP6C816MTCX
Part Number Description Manufacturer Compare
GTLP6C816L Low Skew Clock Driver, 0 True Output(s), 6 Inverted Output(s), CMOS, PDSO24, 0.173 INCH, PLASTIC, TSSOP-24 Pericom Semiconductor Corporation GTLP6C816MTC vs GTLP6C816L
GTLP6C816MTCX Low Skew Clock Driver, GTLP Series, 0 True Output(s), 8 Inverted Output(s), CMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24 Fairchild Semiconductor Corporation GTLP6C816MTC vs GTLP6C816MTCX

Related Parts for GTLP6C816MTC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GTLP6C816MTC by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GTLP6C816MTC by Fairchild Semiconductor Corporation

  • Please alert me when GTLP6C816MTC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GTLP6C816MTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GTLP6C816MTC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GTLP6C816MTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GTLP6C816MTC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GTLP6C816MTC by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: