Logic
GTL2000DGG,112
NXP Semiconductors
Description: GTL2000 - 22-bit bi-directional low voltage translator TSSOP 48-Pin

Overview of GTL2000DGG,112 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for GTL2000DGG,112 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # GTL2000DGG,112
EBV Elektronik Voltage Level Translator GTL/GTL+ to LVTTL/TTL 48-Pin TSSOP Tube (Alt: GTL2000DGG,112) RoHS: Compliant Min Qty: 975 Package Multiple: 39 Lead time: 42 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for GTL2000DGG,112 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GTL2000DGG,112 by NXP Semiconductors

GTL2000DGG,112
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSSOP
Pin Count
48
Manufacturer Package Code
SOT362-1
Reach Compliance Code
unknown
Samacsys Manufacturer
NXP
JESD-30 Code
R-PDSO-G48
Logic IC Type
LOGIC CIRCUIT
Moisture Sensitivity Level
1
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Surface Mount
YES
Technology
MOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. GTL2000DGG,112
    NXP Semiconductors
    GTL2000 - 22-bit bi-directional low voltage translator TSSOP 48-Pin
    VS

Related Parts for GTL2000DGG,112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GTL2000DGG,112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GTL2000DGG,112 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of GTL2000DGG,112 would you like to use for your alert(s)?
  • Please alert me when GTL2000DGG,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GTL2000DGG,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GTL2000DGG,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GTL2000DGG,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GTL2000DGG,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GTL2000DGG,112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: