Part Details for GTL-108A by GW Instek
Overview of GTL-108A by GW Instek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM108AL | Rochester Electronics LLC | LM108 - Super Gain Op Amp | |
LM108AL/B | Rochester Electronics LLC | LM108 - Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar | |
LM108AJ-8/B | Rochester Electronics LLC | LM108 - Super Gain Op Amp |
Price & Stock for GTL-108A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P3567
|
Newark | For Gom-801H, Gom-802, Gdm-8261A, Gdm-8255A, Gdm-8251A Rohs Compliant: Na |Gw Instek GTL-108A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.0000 | Buy Now |
DISTI #
GTL-108A
|
TME | Kelvin cable, Len: 1.2m, banana plug 4mm x4,Kelvin vice x2 Min Qty: 1 | 14 |
|
$74.5300 | Buy Now |