There are no models available for this part yet.
Overview of GTFP08441BEU by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GTFP08441BEU | Amphenol Communications Solutions | Micro SD and SD Card Sockets, Input Output Connectors, Micro SD Socket, 8 Position,Push Push, LCP Black |
Price & Stock for GTFP08441BEU by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73421162
|
RS | Micro SD and SD Card Sockets, Input Output Conne | Amphenol Commercial (Amphenol CS) GTFP08441BEU RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6200 | RFQ | |
DISTI #
AMLGTFP08441BEU
|
Heilind Electronics | MICRO SD PUCHPUCH 1.85MM | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMLGTFP08441BEU
|
Interstate Connecting Components | MICRO SD PUCHPUCH 1.85MM | 0 |
|
Buy Now |