Part Details for GTCS36-231M-R10-CT-2 by Littelfuse Inc
Overview of GTCS36-231M-R10-CT-2 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1480-231MLB | Coilcraft Inc | General Purpose Inductor, 0.23uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
SLC1480-231MLD | Coilcraft Inc | General Purpose Inductor, 0.23uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
SLC1049-231MLB | Coilcraft Inc | General Purpose Inductor, 0.23uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT |
Price & Stock for GTCS36-231M-R10-CT-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-GTCS36-231M-R10-CT-2TR-ND
|
DigiKey | GDT 230V 10KA 3 POLE SMD Min Qty: 6000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5534 | Buy Now |
DISTI #
650-GTCS36231MR10CT2
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors RoHS: Compliant | 0 |
|
$2.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 750 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.6300 | Buy Now |
Part Details for GTCS36-231M-R10-CT-2
GTCS36-231M-R10-CT-2 CAD Models
GTCS36-231M-R10-CT-2 Part Data Attributes
|
GTCS36-231M-R10-CT-2
Littelfuse Inc
Buy Now
|
Compare Parts:
GTCS36-231M-R10-CT-2
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |