Part Details for GTCS28-471M-R10-2 by TE Connectivity
Overview of GTCS28-471M-R10-2 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1609-471MEW | Coilcraft Inc | General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
XEL6030-471MEB | Coilcraft Inc | General Purpose Inductor, | |
LPS5010-471MLC | Coilcraft Inc | General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Part Details for GTCS28-471M-R10-2
GTCS28-471M-R10-2 CAD Models
GTCS28-471M-R10-2 Part Data Attributes
|
GTCS28-471M-R10-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
GTCS28-471M-R10-2
TE Connectivity
TELECOM, SURGE PROTECTION CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR |