Part Details for GTCS28-421M-R10-2 by Littelfuse Inc
Overview of GTCS28-421M-R10-2 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805USB-421MLB | Coilcraft Inc | Data Line Filter, 2 Function(s), 0.5A, EIA STD PAKCAGE 0805, 4 PIN | |
0805USB-421MBC | Coilcraft Inc | Data Line Filter, 2 Function(s), ROHS COMPLIANT, EIA STD PACKAGE 0805, 4 PIN | |
0805USB-421MLC | Coilcraft Inc | Data Line Filter, 2 Function(s), 0.5A, EIA STD PAKCAGE 0805, 4 PIN |
Price & Stock for GTCS28-421M-R10-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTCS28-421M-R10-2TR-ND
|
DigiKey | GDT 420V 10KA 2 POLE SMD Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3637 | Buy Now |
DISTI #
650-GTCS28-421MR10-2
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 400V 2POLE 9mm L RoHS: Compliant | 0 |
|
$1.2100 / $2.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.1000 | Buy Now |
Part Details for GTCS28-421M-R10-2
GTCS28-421M-R10-2 CAD Models
GTCS28-421M-R10-2 Part Data Attributes
|
GTCS28-421M-R10-2
Littelfuse Inc
Buy Now
|
Compare Parts:
GTCS28-421M-R10-2
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |