Part Details for GTCS25-351M-R05 by Littelfuse Inc
Overview of GTCS25-351M-R05 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPL1010-351MLB | Coilcraft Inc | General Purpose Inductor | |
XEL3515-351ME | Coilcraft Inc | Power inductor, shielded, composite, 20% tol, SMT, RoHS, halogen-free | |
XPL1010-351ML | Coilcraft Inc | Not for new designs. Contact us for alternatives or support for existing programs. |
Price & Stock for GTCS25-351M-R05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTCS25-351M-R05-ND
|
DigiKey | GDT 350V 5KA 2 POLE SMD Min Qty: 1000 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4295 | Buy Now |
DISTI #
650-GTCS25-351M-R05
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GTCS25-351M-R05 RoHS: Compliant | 0 |
|
$1.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.2900 | Buy Now |